EBM28DKJI

Heilind Number:SULEBM28DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKJI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKJI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM28DKJI. This high-performance connector features a female gender with two rows and threaded mount type for secure installation. With a contact rating of 3A and voltage resistance up to 950VAC, it ensures reliable power transmission. The contact material is premium Phosphor Bronze with gold plating, offering excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for even the most demanding environments. The cantilever contact type and right-angle orientation make it ideal for compact designs. With 56 positions and a tail length of 12.7mm, it provides ample connectivity options. Terminated through holes with matte tin plating, this connector guarantees stable and long-lasting connections. Whether for industrial machinery, telecommunications, or aerospace applications, the EBM28DKJI is a trusted solution for seamless PCB connectivity.