EBM28DKJN

Heilind Number:SULEBM28DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKJN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKJN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows for efficient connectivity. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 950VAC. The Cantilever contact type and right-angle orientation provide convenient PCB assembly, while the termination method of Thru Hole with Matte Tin plating guarantees secure attachment. Designed for high performance, this connector operates flawlessly in a wide temperature range from -65 to 125°C, making it ideal for demanding industrial applications. With 56 positions and a tail length of 12.7mm, it offers ample connectivity options while maintaining a compact size. Trust in the EBM28DKJN for premium quality and durability in your electronic projects.