EBM28DKJS

Heilind Number:SULEBM28DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKJS

Detailed Description

Introducing the EBM28DKJS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for secure and efficient connections. Constructed with durable PBT and phosphor bronze materials, it ensures reliable conductivity even in harsh environments. The termination method of thru-hole mounting with side holes offers easy installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the requirements of various electronic systems. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial use. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating enhances durability. Whether in telecommunications, aerospace, or any other field, the EBM28DKJS ensures seamless connectivity and performance. Elevate your projects with this essential component.