EBM28DKJT

Heilind Number:SULEBM28DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKJT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKJT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM28DKJT. This high-performance connector, designed for female gender applications, features two rows with a 3A amperage rating. With threaded mount type and thru-hole termination method, it ensures secure and reliable connectivity. The contacts, made of phosphor bronze and gold-plated, offer excellent conductivity and durability. Operating at voltage levels up to 950VAC, this connector is suitable for various power and signal transmission needs. The cantilever contact type and right-angle orientation facilitate easy installation in tight spaces. With 56 positions and a 3.96mm pitch, it provides ample connectivity options. Meeting stringent quality standards, it offers a wide operating temperature range from -65 to 125°C. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Featuring matte tin termination plating, it ensures compatibility with a range of PCB materials. Whether in industrial or commercial settings, the EBM28DKJT connector guarantees reliable performance.