EBM28DKMD

Heilind Number:SULEBM28DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKMD

Detailed Description

The EBM28DKMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, Cantilever contact type, and Wire Wrap termination method make it easy to integrate into your system. With 56 positions spread across 2 rows and a 3.96mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Gold-plated contacts and Matte Tin termination plating provide excellent conductivity and corrosion resistance. Whether for industrial, aerospace, or telecommunications applications, the EBM28DKMD connector delivers exceptional performance and durability.