EBM28DKMH

Heilind Number:SULEBM28DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKMH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBM28DKMH, features a rugged design perfect for high-reliability applications. With an amperage rating of 3A and voltage capacity of 950VAC, it ensures efficient power transmission. The dual-row, 56-position layout allows for versatile connectivity on PCBs. Contact points made of gold-plated phosphor bronze offer superior conductivity and durability. Termination via wire wrap on a clearance hole mount type ensures secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and cantilever contact type provide easy insertion and reliable performance. The matte tin termination plating enhances solderability. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the board. This Connector is ideal for various industries, including aerospace, defense, and telecommunications.