EBM28DKMI

Heilind Number:SULEBM28DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKMI

Detailed Description

Introducing the EBM28DKMI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector, featuring two rows with a pitch of 3.96mm (.156 inches), is meticulously crafted with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a contact plating of gold and termination plating of matte tin, it guarantees efficient signal transmission with minimal resistance. The cantilever contact type and wire wrap termination method offer secure and stable connections. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation, compact size (15.49mm x 9.4mm x 15.49mm), and tail length of 14.22mm (.56 inches) make it convenient for installation in tight spaces. With an operating temperature range of -65°C to 125°C, it is ideal for use in harsh industrial environments. The EBM28DKMI is a must-have component for any electronics project where high reliability and performance are paramount.