EBM28DKMN

Heilind Number:SULEBM28DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKMN

Detailed Description

Introducing the EBM28DKMN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With 56 positions arranged in 2 rows at a pitch of 3.96mm, it offers ample connectivity options. The termination method of wire wrap and cantilever contact type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a low connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBM28DKMN for efficient and durable board-to-board connections in your electronic projects.