| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DKMS |
EBM28DKMS
| Heilind Number: | SULEBM28DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DKMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The two-row, 56-position layout with a pitch of 3.96mm allows for efficient signal transmission. Its straight orientation and side hole mount type make installation easy. The termination method of wire wrap and termination plating of Matte Tin further enhance its durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Get the EBM28DKMS for your critical connectivity needs.

