EBM28DKMT

Heilind Number:SULEBM28DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKMT

Detailed Description

Introducing our PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EBM28DKMT. Designed for reliable power and signal transmission, this female connector features two rows with a pitch of 3.96mm (.156 inches) and 56 positions, offering ample connectivity options. With a cantilever contact type and gold-plated phosphor bronze contacts, it ensures low contact resistance and high conductivity. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm (.37 inches), allows for efficient PCB integration. The matte tin termination plating enhances durability. Trust in the EBM28DKMT for high-performance interconnect solutions in your electronic systems.