| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DKND |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DKND |
EBM28DKND
| Heilind Number: | SULEBM28DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze board to board PCB connector, featuring a compact design with a 3.96mm pitch. Ideal for high-reliability applications, this female connector boasts 56 positions across 2 rows, allowing for efficient data transmission. The cantilever contact type with gold plating ensures reliable conductivity, even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. The clearance hole mount type and card extender termination method make installation a breeze, while the matte tin termination plating offers enhanced durability. At just 13.97mm in height and 9.4mm in width, this connector is space-saving without compromising on performance. Upgrade your connectivity solutions with the EBM28DKND.

