EBM28DKNH

Heilind Number:SULEBM28DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKNH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKNH

Detailed Description

Introducing the EBM28DKNH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is perfect for applications requiring robust power connectivity. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and clearance hole mount offer secure and stable connections, while the card extender termination method simplifies installation. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector guarantees optimal performance even in harsh conditions. Its compact size, measuring just 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the EBM28DKNH for seamless power transmission in your next project.