EBM28DKNI

Heilind Number:SULEBM28DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKNI

Detailed Description

The EBM28DKNI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 950VAC voltage capacity, it can handle high-power applications with ease. The female gender, 2 rows, and threaded mount type offer secure connectivity. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The cantilever contact type and straddle orientation further enhance signal integrity. With 56 positions and a pitch of 3.96mm, it allows for versatile connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with stringent quality standards, the EBM28DKNI is a dependable choice for high-reliability electronic systems.