EBM28DKNN

Heilind Number:SULEBM28DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKNN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKNN

Detailed Description

The PBT & Phosphor Bronze Board-To-Board Connector, SKU EBM28DKNN, is a high-performance component designed for reliable interconnection in electronic devices. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows of 56 positions with a pitch of 3.96mm (.156 in). Its cantilever contact type and gold-plated phosphor bronze contacts ensure optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The termination method, through card extender, offers easy installation. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), suits space-constrained applications. With matte tin termination plating, it meets industry standards for reliability. Ideal for use in hi-rel systems, this connector is a key component in ensuring seamless connectivity on PCBs and card edges.