EBM28DKRD

Heilind Number:SULEBM28DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKRD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKRD

Detailed Description

Introducing the EBM28DKRD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and two rows for increased connectivity, this female connector features a clearance hole mount type and card extender termination method for easy installation. Crafted from durable PBT and phosphor bronze materials with gold plating, it ensures excellent conductivity and longevity, even in demanding environments. The cantilever contact type and straddle orientation guarantee secure connections, while the 56 positions and 3A amperage rating offer ample power transmission capabilities. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industrial applications. With a tail length of 5.97mm and a sleek design measuring 13.97mm in height and 9.4mm in width, it provides a space-saving solution without compromising performance. Trust the EBM28DKRD for seamless board-to-board connectivity in your electronic systems.