EBM28DKRH

Heilind Number:SULEBM28DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKRH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKRH

Detailed Description

Introducing EBM28DKRH, a high-performance PBT & Phosphor Bronze board-to-board PCB connector designed for demanding electronic applications. With a female gender, this connector features two rows for versatile connectivity. Its clearance hole mount type and card extender termination method ensure secure and efficient installation. Crafted with durable Phosphor Bronze contacts plated in gold, it offers reliable conductivity in high-speed data transmission. The 3.96mm pitch and 950VAC voltage rating make it suitable for power and signal connections. This cantilever contact type connector, with a straddle orientation, boasts 56 positions and a tail length of 5.97mm. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Measuring 13.97mm in height and 9.4mm in width, with matte tin termination plating, it meets stringent industry standards for quality and reliability, making it the ideal choice for your connectivity needs. Elevate your electronic designs with the EBM28DKRH connector.