EBM28DKRI

Heilind Number:SULEBM28DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKRI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKRI

Detailed Description

Introducing SKU EBM28DKRI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With a maximum amperage of 3A and voltage rating of 950VAC, it meets the demands of high-power applications. The female gender, 2 rows, and threaded mount type offer versatility in installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees optimal conductivity and signal integrity. With a pitch of 3.96mm, contact type cantilever, and straddle orientation, it enables efficient data transfer in tight spaces. Boasting 56 positions and a tail length of 5.97mm, it accommodates complex connection requirements. Operating in a wide temperature range from -65 to 125°C, it ensures performance in extreme environments. The connector's compact design with a height of 13.97mm and width of 9.4mm suits space-constrained applications. Terminated with matte tin plating, it offers enhanced durability and corrosion resistance. Ideal for hi-rel environments, this connector is a reliable solution for aerospace, defense, and industrial applications. Upgrade your connectivity with the EBM28DKRI.