| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DKRN |
EBM28DKRN
| Heilind Number: | SULEBM28DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM28DKRN. Designed for female gender with two rows and a pitch of 3.96mm (.156in), this connector boasts a 3A amperage and a high voltage rating of 950VAC. Featuring 56 cantilever contact positions with gold plating on phosphor bronze contacts, it ensures reliable connectivity in demanding environments. With a straddle orientation and termination method of Card Extender, installation is efficient and secure. Operating temperatures ranging from -65 to 125°C make it suitable for a variety of applications. The matte tin termination plating enhances durability. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, this connector is compact yet robust. Perfect for high-performance electronics, it is a vital component for your PCB connectivity needs.

