EBM28DKRS

Heilind Number:SULEBM28DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKRS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM28DKRS. This high-performance connector, designed for female gender with two rows and side hole mount type, offers reliable connectivity in various electronic applications. With a current rating of 3A and voltage capacity of 950VAC, it ensures efficient power transmission. Featuring 56 cantilever contact positions with gold plating on phosphor bronze material, it guarantees optimal signal integrity. The 3.96mm pitch and straddle orientation enable secure PCB interconnection. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector, with a low profile of 13.97mm height and compact 9.4mm width, fits seamlessly into tight spaces. Its matte tin termination plating ensures durability. Perfect for hi-rel industries, this EBM28DKRS connector is the epitome of quality and performance.