| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DKRT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DKRT |
EBM28DKRT
| Heilind Number: | SULEBM28DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows of contacts made from durable Phosphor Bronze, with gold plating for enhanced conductivity. Its cantilever contact type ensures secure mating, while the threaded mount type and card extender termination method offer easy installation. With a pitch of 3.96mm, 56 positions, and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125 °C, it guarantees optimal performance even in harsh environments. The EBM28DKRT is a top choice for engineers and manufacturers seeking a high-quality solution for their PCB connectivity needs.

