EBM28DKSD

Heilind Number:SULEBM28DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKSD

Detailed Description

The EBM28DKSD is a high-performance board-to-board PCB connector, perfect for demanding applications. Featuring 56 positions with a 3.96mm pitch, it offers reliable connectivity in a compact design. With a voltage rating of 950 VAC and amperage of 3A, this connector is suitable for high-power transmission. Its cantilever contact type, made of gold-plated phosphor bronze, ensures excellent signal integrity and durability. The connector is designed for easy assembly with a clearance hole mount type and thru-hole termination method. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising performance. The termination plating of matte tin further enhances its reliability. Trust the EBM28DKSD for seamless and efficient board-to-board connections in your next project.