EBM28DKSH

Heilind Number:SULEBM28DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKSH

Detailed Description

Introducing SKU EBM28DKSH, a high-performance board-to-board PCB connector ideal for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, it offers a secure fit with a clearance hole mount type. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. With two rows and 56 positions, it provides ample connectivity options. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity. The straight orientation and cantilever contact type facilitate easy insertion. Operating in temperatures ranging from -65 to 125°C, this connector is resilient to extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Tailored for high-reliability applications, the EBM28DKSH is the perfect choice for your connectivity needs.