EBM28DKSI

Heilind Number:SULEBM28DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKSI

Detailed Description

Introducing SKU EBM28DKSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows for enhanced connectivity, this female connector boasts a robust threaded mount type and through-hole termination method, ensuring secure attachment to PCBs. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance, while the cantilever contact type guarantees stable connections. With a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 3A, it is suitable for various industrial applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising on performance. Trust in the reliability of the EBM28DKSI for your critical connectivity needs.