EBM28DKSN

Heilind Number:SULEBM28DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKSN

Detailed Description

Introducing the EBM28DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a female gender, with two rows and a straight orientation, it offers versatility in circuit board assembly. With a pitch of 3.96mm and gold-plated cantilever contacts, it guarantees secure and low-resistance connections. Operating at up to 950VAC and 3A, this connector is suitable for high-power environments. With 56 positions and through-hole termination, it facilitates efficient PCB integration. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh operating conditions. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Perfect for applications in aerospace, defense, and industrial settings, the EBM28DKSN sets a new standard in high-reliability connectivity.