EBM28DKSS

Heilind Number:SULEBM28DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKSS

Detailed Description

Introducing the EBM28DKSS Board to Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector offers exceptional conductivity and corrosion resistance. With a pitch of 3.96mm and 56 positions across 2 rows, it allows for seamless data transmission in compact spaces. The cantilever contact type ensures secure mating, while the side hole mount type and thru-hole termination method facilitate easy installation onto PCBs. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With a connector height of 15.49mm and width of 9.4mm, it provides a sleek and space-efficient solution for your connectivity needs. Trust in the EBM28DKSS for high-quality performance in demanding environments.