EBM28DKUD

Heilind Number:SULEBM28DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKUD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM28DKUD. This high-performance connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and thru-hole termination method, it guarantees secure attachment. The contact material is premium Phosphor Bronze with Gold plating, ensuring reliable signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent performance standards. The 56 cantilever contact type positions with a pitch of 3.96mm provide versatile connectivity options. Designed for durability, it offers a wide operating temperature range of -65 to 125°C. The compact connector has a connector height of 13.97mm, width of 9.4mm, and a tail length of 6.35mm, making it ideal for various PCB applications. Trust in the EBM28DKUD for seamless board-to-board connections in your projects.