EBM28DKUH

Heilind Number:SULEBM28DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKUH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKUH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our EBM28DKUH connector is engineered for high-performance connectivity in electronic devices. With a current rating of 3A and a voltage capacity of 950VAC, this female connector is designed for reliability in demanding applications. Its two rows of contacts with 56 positions offer ample connectivity options, while the thru-hole termination method ensures secure PCB attachment. The cantilever contact type with gold plating guarantees optimal signal transmission, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and compact dimensions make it suitable for space-constrained designs. Perfect for board-to-board and card edge connections, the EBM28DKUH is a versatile solution for your connectivity needs.