EBM28DKUI

Heilind Number:SULEBM28DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKUI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM28DKUI, designed for high-performance connectivity in industrial environments. This female connector features two rows with a threaded mount type, ensuring secure attachment. With a contact material of Phosphor Bronze and gold plating, it guarantees optimal conductivity and durability. The cantilever contact type and right-angle orientation make it perfect for space-saving installations. Offering 56 positions, each with a voltage rating of 950 VAC and a current capacity of 3A, it meets stringent power requirements. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures reliable performance even in harsh conditions. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is ideal for dense PCB layouts. Trust the EBM28DKUI for seamless and robust board-to-board connections in your next project.