EBM28DKUN

Heilind Number:SULEBM28DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKUN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKUN

Detailed Description

Introducing the EBM28DKUN, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This connector features PBT and Phosphor Bronze construction, ensuring robust durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of even the most power-intensive applications. The female gender, two rows, and 56 positions make it versatile for various circuit connections. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transmission. With a pitch of 3.96mm and right-angle orientation, it offers seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for both standard and extreme environments. The connector's matte tin termination plating further enhances its longevity and performance. Ideal for industrial, aerospace, and telecommunications applications, the EBM28DKUN sets a new standard in connectivity.