EBM28DKUS

Heilind Number:SULEBM28DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKUS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKUS

Detailed Description

Introducing the EBM28DKUS, a high-performance board-to-board PCB connector designed for reliable signal transmission in a variety of applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, ensuring excellent conductivity and longevity. With a 3A amperage rating and 950VAC voltage capacity, it offers safe and efficient power delivery. The cantilever contact type and right-angle orientation make it easy to connect, while the side hole mount type and thru-hole termination method provide secure attachment to the PCB. With two rows and 56 positions, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves space on the PCB. Certified for high reliability, this connector is ideal for industrial, aerospace, and other demanding applications.