EBM28DKUT

Heilind Number:SULEBM28DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKUT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKUT

Detailed Description

The PBT & Phosphor Bronze female connector, with SKU EBM28DKUT, offers reliable power transmission with an amperage of 3A and a voltage rating of 950 VAC. Featuring two rows of 56 cantilever contacts, it ensures secure connectivity in high-density applications. Its threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. With a pitch of 3.96mm and a right-angle orientation, it optimizes space utilization on the board. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, this connector, part of the Board to Board and Card Edge Connector category, meets the demands of modern electronic systems.