EBM28DRAH

Heilind Number:SULEBM28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRAH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRAH

Detailed Description

Introducing the EBM28DRAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a compact right-angle orientation and two rows of 56 female contacts, this connector ensures secure and reliable connections. The contact material of phosphor bronze with gold plating offers excellent conductivity, while the termination method of thru-hole mounting guarantees easy installation. Operating at a voltage of 950 VAC and an amperage of 5 A, this connector is suitable for a wide range of applications. Its durable construction, including a full bellow contact type and matte tin termination plating, allows for a long service life even in harsh conditions. With a connector height of 10.95 mm and a width of 11.13 mm, the EBM28DRAH is both compact and efficient, making it the ideal choice for your connectivity needs.