EBM28DRAI-S92

Heilind Number:SULEBM28DRAI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRAI-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRAI-S92
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRAI-S92

Detailed Description

Introducing the EBM28DRAI-S92, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 contacts, each capable of handling up to 3A of current at a voltage of 950VAC. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it offers reliable and efficient connectivity in tight spaces. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Termination is through hole with matte tin plating, ensuring secure attachment to the PCB. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring just 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, this connector is compact yet rugged. Perfect for use in aerospace, military, and industrial applications, the EBM28DRAI-S92 is a trusted choice for high-reliability connectivity.