| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRAN-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRAN-S92 |
EBM28DRAN-S92
| Heilind Number: | SULEBM28DRAN-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRAN-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EBM28DRAN-S92. This high-performance connector, with a 3A amperage rating and 950VAC voltage capability, is designed for demanding applications. Featuring two rows of 56 gold-plated contacts, it ensures reliable signal transmission. The Thru Hole termination method and Full Bellow contact type guarantee secure and stable connections. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Designed for Board to Board and Card Edge connections, it is a versatile solution for various electronic systems. Trust the EBM28DRANS92 for efficient and durable connectivity in your projects.

