EBM28DRAS-S92

Heilind Number:SULEBM28DRAS-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRAS-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRAS-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRAS-S92

Detailed Description

Introducing the EBM28DRAS-S92, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a maximum amperage of 3A and is perfect for demanding applications. With two rows of 56 gold-plated contacts, it ensures reliable signal transmission at a pitch of 3.96mm (.156 inches). The Full Bellow contact type and Right Angle orientation offer easy and secure mating. Operating at a voltage of 950VAC and with a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its side hole mount and thru-hole termination method, along with a tail length of 3.18mm (.125 inches), simplify installation on PCBs. The Matte Tin termination plating guarantees long-lasting performance. With a compact design measuring 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width, the EBM28DRAS-S92 is a versatile and efficient solution for your connectivity needs.