EBM28DREI

Heilind Number:SULEBM28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DREI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DREI

Detailed Description

The EBM28DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures reliable connectivity in industrial environments. With a current rating of 5A and voltage rating of 950VAC, this connector is suitable for power and signal transmission. The female connector with two rows of 56 positions offers ample connectivity options. Its threaded mount type and eyelet termination method provide secure and stable installation. Gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh conditions. The connector's compact design with a connector height of 10.95mm and width of 11.13mm allows for high-density PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Perfect for aerospace, military, and industrial applications, the EBM28DREI is a top choice for high-reliability connectivity solutions.