EBM28DREN

Heilind Number:SULEBM28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DREN

Detailed Description

Introducing the EBM28DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender with two rows of contacts, it offers a secure and efficient interface. The termination method of eyelets and gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it is perfect for use in extreme conditions. Its compact design, measuring just 10.95mm in height and 11.13mm in width, allows for easy integration into PCB layouts. Trust the EBM28DREN for rugged performance in critical electronic systems.