EBM28DRES-S92

Heilind Number:SULEBM28DRES-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRES-S92
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRES-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRES-S92

Detailed Description

Introducing SKU EBM28DRES-S92, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a robust construction with PBT and phosphor bronze materials for reliable connectivity. With a current rating of 3A and voltage capacity of 950VAC, it ensures efficient power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With 56 positions arranged in 2 rows, it provides ample connectivity options. The side hole mount type with eyelet termination method allows for secure and stable installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. Trust in the EBM28DRESS92 for high-reliability connections in your electronic systems.