EBM28DRES

Heilind Number:SULEBM28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRES

Detailed Description

Introducing the EBM28DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 56 female contacts, this connector offers reliable connectivity in even the most challenging environments. Featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission with a maximum voltage rating of 950VAC. The contact type is full bellow, providing enhanced durability and stability. Its straight orientation and side-hole mount type make installation easy, while the eyelet termination method guarantees secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a connector height of 10.95mm (.431in) and width of 11.13mm (.438in), it offers a compact yet robust solution for your connectivity needs. Trust the EBM28DRES for efficient and dependable performance in your PCB designs.