EBM28DRFF

Heilind Number:SULEBM28DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRFF

Detailed Description

Introducing SKU EBM28DRFF, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capability, it meets the requirements of power-intensive systems. The 2-row, 56-position layout offers ample connectivity options, while the floating bobbin mount type allows for flexibility in installation. Gold-plated phosphor bronze contacts ensure excellent signal transmission, while the full bellow design enhances mating reliability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact form factor (10.95mm height, 11.13mm width) and matte tin termination plating, it's ideal for space-constrained PCB assemblies. Trust the EBM28DRFF for secure and efficient board-level connections in aerospace, defense, and industrial applications.