EBM28DRFN

Heilind Number:SULEBM28DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRFN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRFN

Detailed Description

Introducing the EBM28DRFN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it meets the needs of power-intensive systems. The two rows of 56 gold-plated contacts offer secure transmission with low contact resistance. Its straight orientation and thru-hole termination method simplify installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance in extreme conditions. With a compact design, measuring 10.95mm in height and 11.13mm in width, it saves valuable board space. Trust the EBM28DRFN for efficient and durable board-to-board connections in aerospace, defense, and industrial applications.