EBM28DRFS

Heilind Number:SULEBM28DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRFS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRFS

Detailed Description

Introducing the EBM28DRFS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring long-lasting durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers secure connectivity for high-power applications. The termination method of thru hole soldering guarantees strong and stable connections. Gold-plated contacts provide excellent conductivity while the full bellow design accommodates for mechanical stress. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Measuring at 10.95mm in height and 11.13mm in width, it offers a compact yet efficient solution for circuit board connections. Suitable for industrial and commercial use, the EBM28DRFS is a top choice for demanding PCB assembly projects.