EBM28DRKF

Heilind Number:SULEBM28DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRKF

Detailed Description

This high-performance Female Board-to-Board PCB Connector, SKU EBM28DRKF, combines durable construction with efficient connectivity. Featuring a Floating Bobbin mount type and Thru Hole termination method, it ensures secure attachment to circuit boards. The contact material of Phosphor Bronze with Gold plating guarantees reliable signal transmission, while the Full Bellow contact type offers enhanced durability. With two rows and 56 positions, it accommodates multiple connections, with a pitch of 3.96mm for precise alignment. Rated for up to 950 VAC and 5A, it is suitable for power and data applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for diverse environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, saves space on PCBs. The Matte Tin termination plating ensures long-lasting performance. Designed for high reliability, this connector is perfect for demanding electronic systems.