| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRKH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DRKH-S13 |
EBM28DRKH-S13
| Heilind Number: | SULEBM28DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBM28DRKH-S13 Board To Board PCB Connector is a high-performance female connector designed for secure and efficient card edge connections. With two rows of 56 positions each, this connector offers ample connectivity capabilities. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures reliable signal transmission even in demanding environments. The Full Bellow contact type and Clearance Hole mount provide stability and ease of installation. With a voltage rating of 950 VAC and amperage of 5A, it is suitable for a wide range of applications. This connector is RoHS compliant and operates efficiently in temperatures ranging from -65 to 125°C, making it a durable and environmentally friendly choice for your PCB connectivity needs.

