EBM28DRKH-S92

Heilind Number:SULEBM28DRKH-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRKH-S92
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRKH-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRKH-S92

Detailed Description

The EBM28DRKH-S92 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector offers 56 positions across 2 rows, with a pitch of 3.96mm (.156 in) for easy installation. Its straight orientation and thru-hole termination method make it convenient to use. The contacts are made of phosphor bronze with gold plating for optimal conductivity. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh conditions. The connector is RoHS compliant and features matte tin termination plating. Perfect for use in industries such as telecommunications, aerospace, and industrial automation, the EBM28DRKH-S92 is a reliable and high-performance connectivity solution.