| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DRKH |
EBM28DRKH
| Heilind Number: | SULEBM28DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRKH |
| ECAD Model: |
Specifications
Detailed Description
The EBM28DRKH connector is designed for high-reliability board-to-board and card edge applications, featuring PBT and phosphor bronze construction with gold contact plating for optimal conductivity. With a 5A amperage rating and 950VAC voltage rating, it ensures reliable power transmission in demanding environments. The connector offers 56 positions in a compact, straight orientation, with a pitch of 3.96mm for easy integration. Its through-hole termination method and matte tin plating guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial and commercial settings. With a connector height of 10.95mm and width of 11.13mm, it provides a robust and space-saving solution for your connectivity needs.

