EBM28DRKI-S13

Heilind Number:SULEBM28DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRKI-S13

Detailed Description

The EBM28DRKI-S13 is a high-performance PCB connector designed for demanding applications. With a contact rating of 5A and a voltage rating of 950VAC, it ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. Constructed with PBT and phosphor bronze materials, it boasts durability and longevity, even in harsh environments. Gold contact plating ensures excellent conductivity, while the full bellow contact type enhances signal integrity. With 56 positions and a pitch of 3.96mm, it allows for high-density board-to-board connections. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 11.13mm, saves valuable PCB space. Termination plating with matte tin offers corrosion resistance. Ideal for use in aerospace, defense, and industrial systems.