EBM28DRKI

Heilind Number:SULEBM28DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRKI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRKI

Detailed Description

Introducing the EBM28DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The two rows of contacts, each plated with gold for optimal conductivity, provide a total of 56 positions for secure connections. The threaded mount and through-hole termination method guarantee stability during installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 10.95mm and width of 11.13mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Whether for aerospace, defense, or telecommunications applications, the EBM28DRKI is a reliable choice for high-reliability connectivity.