EBM28DRKN-S13

Heilind Number:SULEBM28DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DRKN-S13

Detailed Description

Introducing the EBM28DRKN-S13, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a robust construction of PBT and Phosphor Bronze with gold contact plating, this female connector ensures optimal conductivity and durability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector offers 56 positions across 2 rows, with a pitch of 3.96mm (.156in) for efficient signal transfer. Its card extender termination method and full bellow contact type guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. With RoHS compliance and matte tin termination plating, the EBM28DRKN-S13 meets stringent environmental standards. Upgrade your PCB connectivity with this top-of-the-line connector.