EBM28DRKN

Heilind Number:SULEBM28DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRKN

Detailed Description

The EBM28DRKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The connector offers 56 positions in a 2-row configuration, making it suitable for complex PCB layouts. Its straight orientation and thru-hole termination method simplify installation. The contacts, made of Phosphor Bronze with Gold plating, guarantee low contact resistance and high conductivity. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 11.13mm, saves space on the PCB. Matte Tin termination plating ensures solderability. Overall, the EBM28DRKN is a versatile and reliable solution for board-to-board connections in various electronic devices.